Part Details for DECE33J102ZC4B by Murata Manufacturing Co Ltd
Overview of DECE33J102ZC4B by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DECE33J102ZC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8504
|
Newark | Capacitor, Ceramic, 1000Pf 6.3Kv, Radial +80 -20%, Capacitance:1000Pf, Voltage(Dc):6.3Kv, Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:-, Lead Spacing:10Mm, Capacitor Terminals:Pc Pin, Product Range:Dec Series Rohs Compliant: Yes |Murata DECE33J102ZC4B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 / $0.4460 | Buy Now |
DISTI #
DECE33J102ZC4B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 6.3 kV, -20%, +80%, E, 10 mm, PC Pin (Alt: DECE33J102ZC4B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DECE33J102ZC4B
DECE33J102ZC4B CAD Models
DECE33J102ZC4B Part Data Attributes:
|
DECE33J102ZC4B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DECE33J102ZC4B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 6300V, E, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 4328 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 11 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6300 V | |
Size Code | 4328 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |