Part Details for DECB33J101KC4B by Murata Manufacturing Co Ltd
Results Overview of DECB33J101KC4B by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DECB33J101KC4B Information
DECB33J101KC4B by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DECB33J101KC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8502
|
Newark | Capacitor, Ceramic, 100Pf, 6.3Kv, Radial 10%, Capacitance:100Pf, Voltage(Dc):6.3Kv, Capacitance T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.4420 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC DISC, MULTILAYER, 6300 V, B, 100 PF, THROUGH HOLE MOUNT | 157 |
|
$1.8500 / $4.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 874 |
|
RFQ |
Part Details for DECB33J101KC4B
DECB33J101KC4B CAD Models
DECB33J101KC4B Part Data Attributes
|
DECB33J101KC4B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DECB33J101KC4B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6300V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 3528, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6300 V | |
Size Code | 3528 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |