Part Details for DECA2220JA0N00 by KEMET Corporation
Results Overview of DECA2220JA0N00 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DECA2220JA0N00 Information
DECA2220JA0N00 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DECA2220JA0N00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM6137
|
Newark | Film Capacitors 0,022U 50 Vv |Kemet DECA2220JA0N00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.4720 | Buy Now |
DISTI #
82AC2192
|
Avnet Americas | Film Capacitor, 0.022 uF, 40 V, 50 V, ? 5%, Metallized PEN Stacked, 1206 [3216 Metric] - Product tha... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
LDECA2220JA0N00
|
Avnet Abacus | Film Capacitor 0022 uF 40 V 50 V 5 Metallized PEN Stacked 1206 3216 Metric - Tape and Reel (Alt: LD... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DECA2220JA0N00
DECA2220JA0N00 CAD Models
DECA2220JA0N00 Part Data Attributes
|
DECA2220JA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
DECA2220JA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.022uF, Surface Mount, 1206
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.1 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |