Part Details for DEC1X3J470JC4B by Murata Manufacturing Co Ltd
Overview of DEC1X3J470JC4B by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DEC1X3J470JC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8518
|
Newark | Ceramic Disc & Plate Capacitor, Dec Series, 47 Pf, - 5%, Sl, 6.3 Kv, Radial Leaded Rohs Compliant: Yes |Murata DEC1X3J470JC4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 / $0.4020 | Buy Now |
DISTI #
DEC1X3J470JC4B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 47 pF, 6.3 kV, � 5%, SL, 10 mm, PC Pin (Alt: DEC1X3J470JC4B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEC1X3J470JC4B
DEC1X3J470JC4B CAD Models
DEC1X3J470JC4B Part Data Attributes
|
DEC1X3J470JC4B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEC1X3J470JC4B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 6300V, SL, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3528 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 20 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6300 V | |
Size Code | 3528 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |