Part Details for DEC1-A19-0UR-024V by LEDtronics Inc
Overview of DEC1-A19-0UR-024V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for DEC1-A19-0UR-024V
DEC1-A19-0UR-024V CAD Models
DEC1-A19-0UR-024V Part Data Attributes:
|
DEC1-A19-0UR-024V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
DEC1-A19-0UR-024V
LEDtronics Inc
Single Color LED Display Cluster, Ultra Red, 60mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Display Height | 60 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |