Part Details for DEC-A19-0UO-02 by LEDtronics Inc
Overview of DEC-A19-0UO-02 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
SN54LS42J | Rochester Electronics LLC | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | |
54LS155A/BEA-ROCV | Rochester Electronics | 54LS155 - Decoder, Dual 2-To-4-Line - Dual marked (M38510/32601BEA) |
Part Details for DEC-A19-0UO-02
DEC-A19-0UO-02 CAD Models
DEC-A19-0UO-02 Part Data Attributes
|
DEC-A19-0UO-02
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
DEC-A19-0UO-02
LEDtronics Inc
Single Color LED Display Cluster, Orange, 60mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Display Height | 60 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |