Part Details for DEBF33D103ZB3B by Murata Manufacturing Co Ltd
Overview of DEBF33D103ZB3B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEBF33D103ZB3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEBF33D103ZB3B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 0.01 uF, 2 kV, -20%, +80%, F, 7.5 mm, PC Pin (Alt: DEBF33D103ZB3B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEBF33D103ZB3B
DEBF33D103ZB3B CAD Models
DEBF33D103ZB3B Part Data Attributes
|
DEBF33D103ZB3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEBF33D103ZB3B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 2000V, F, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 4720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 4720 | |
Surface Mount | NO | |
Temperature Characteristics Code | F | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for DEBF33D103ZB3B
This table gives cross-reference parts and alternative options found for DEBF33D103ZB3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEBF33D103ZB3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEBF33D103ZN3A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, F, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DEBF33D103ZB3B vs DEBF33D103ZN3A |