Part Details for DEBF33A472ZA2B by Murata Manufacturing Co Ltd
Results Overview of DEBF33A472ZA2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEBF33A472ZA2B Information
DEBF33A472ZA2B by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DEBF33A472ZA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEBF33A472ZA2B
|
Avnet Abacus | REPLACES MURDE0705F472Z1K (Alt: DEBF33A472ZA2B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEBF33A472ZA2B
DEBF33A472ZA2B CAD Models
DEBF33A472ZA2B Part Data Attributes
|
DEBF33A472ZA2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEBF33A472ZA2B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 1000V, F, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2816 | |
Surface Mount | NO | |
Temperature Characteristics Code | F | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for DEBF33A472ZA2B
This table gives cross-reference parts and alternative options found for DEBF33A472ZA2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEBF33A472ZA2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DEBF33A472ZN2A | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, F, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | DEBF33A472ZA2B vs DEBF33A472ZN2A |