Part Details for DEA203600BT-2224A1-H by TDK Corporation
Overview of DEA203600BT-2224A1-H by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEA203600BT-2224A1-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-181639-1-ND
|
DigiKey | RF FILTER BAND PASS 3.6GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2680 In Stock |
|
$0.1229 / $0.3200 | Buy Now |
DISTI #
DEA203600BT-2224A1
|
Avnet Americas | Band Pass Filter 3600MHz 1.25dB 10dB T/R - Tape and Reel (Alt: DEA203600BT-2224A1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1381 / $0.1529 | Buy Now |
DISTI #
810-DEA2036BT2224A1H
|
Mouser Electronics | Signal Conditioning 0805 MultiLyr BPF 3400-3800MHz RoHS: Compliant | 28 |
|
$0.1470 / $0.3100 | Buy Now |
DISTI #
V72:2272_23531281
|
Arrow Electronics | RF Filter Band Pass 3600MHz 3400MHz to 3800MHz 1.25dB 50Ohm SMD 6Pin 0805 Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 Container: Cut Strips | Americas - 49 |
|
$0.1192 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1124 | Buy Now |
Part Details for DEA203600BT-2224A1-H
DEA203600BT-2224A1-H CAD Models
DEA203600BT-2224A1-H Part Data Attributes
|
DEA203600BT-2224A1-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA203600BT-2224A1-H
TDK Corporation
Band Pass Filter,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 3600 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.25 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.25 mm |