DEA1X3A390JP2A
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, 1000V, SL, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of DEA1X3A390JP2A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DEA1X3A390JP2A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # DEA1X3A390JP2A
Avnet Abacus Cap Ceramic 39pF 1000V SL 5% (4.5 X 4mm) Radial 5mm 125�C Ammo Pack (Alt: DEA1X3A390JP2A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DEA1X3A390JP2A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DEA1X3A390JP2A by Murata Manufacturing Co Ltd

DEA1X3A390JP2A
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1816
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
4.5 mm
Dielectric Material
CERAMIC
Height
4 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
RADIAL
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1816
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. DEA1X3A390JP2A
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, 1000V, SL, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEA1X3A390JP2A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEA1X3A390JP2A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DEA1X3A390JP2A would you like to use for your alert(s)?
  • Please alert me when DEA1X3A390JP2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEA1X3A390JP2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEA1X3A390JP2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEA1X3A390JP2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEA1X3A390JP2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEA1X3A390JP2A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: