-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 2500MHz, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4891
|
Newark | -/Tape And Reel |Tdk DEA162500LT-1217A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3258-1-ND
|
DigiKey | RF FILTER LOW PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6306 In Stock |
|
$0.1104 / $0.2700 | Buy Now |
DISTI #
DEA162500LT-1217A1
|
Avnet Americas | Low Pass Filter LPF 50Ohm -40 to 85°C 6-Pin 0603 - Tape and Reel (Alt: DEA162500LT-1217A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
DISTI #
810-DEA16250LT1217A1
|
Mouser Electronics | Signal Conditioning LTCC LOW PASS FLTR 2400-2500MHz RoHS: Compliant | 4914 |
|
$0.1320 / $0.2700 | Buy Now |
DISTI #
V72:2272_06588312
|
Arrow Electronics | RF Filter Low Pass 2500MHz 2400MHz to 2500MHz 0.48dB 50Ohm SMD 6Pin 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 Container: Cut Strips | Americas - 3477 |
|
$0.1044 / $0.2450 | Buy Now |
|
Future Electronics | DEA Series 2.45 GHz 0.48dB 0603 (1608 Metric) Low Pass RF Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1090 | Buy Now |
|
Onlinecomponents.com | RF Filter Low Pass 0.48dB SMD 6Pin 0603 T/R RoHS: Compliant |
152000 Partner Stock |
|
$0.0980 / $0.1288 | Buy Now |
DISTI #
76919192
|
Verical | RF Filter Low Pass 2500MHz 2400MHz to 2500MHz 0.48dB 50Ohm SMD 6Pin 0603 T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2214 | Americas - 3477 |
|
$0.2450 | Buy Now |
DISTI #
DEA162500LT-1217A1
|
TTI | Signal Conditioning LTCC LOW PASS FLTR 2400-2500MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.1250 / $0.1310 | Buy Now |
DISTI #
DEA162500LT-1217A1
|
Avnet Abacus | (Alt: DEA162500LT-1217A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA162500LT-1217A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA162500LT-1217A1
TDK Corporation
Low Pass Filter, 2500MHz, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 2500 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.6 mm | |
Insertion Loss-Max | 0.48 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | TIN | |
Width | 0.8 mm |