-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-DEA101990LT-6302B1CT-ND
|
DigiKey | MULTILAYER LPF FOR 2400-2500MHZ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7000 In Stock |
|
$0.0822 / $0.2000 | Buy Now |
DISTI #
DEA101990LT-6302B1
|
Avnet Americas | RF COMPONENTS - Tape and Reel (Alt: DEA101990LT-6302B1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
810-DEA101990L6302B1
|
Mouser Electronics | Signal Conditioning LTCC LOW PASS FLTR 1710-1990MHz RoHS: Compliant | 12625 |
|
$0.0870 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0732 | Buy Now |
DISTI #
DEA101990LT-6302B1
|
Avnet Abacus | (Alt: DEA101990LT-6302B1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA101990LT-6302B1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA101990LT-6302B1
TDK Corporation
Low Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 1850 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.45 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.6 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.5 mm |