Part Details for DE9PK87 by ITT Interconnect Solutions
Overview of DE9PK87 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE9PK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
*DE-9P-K87
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: *DE-9P-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DE9PK87
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: CAN DE9PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$4.7492 / $7.2591 | Buy Now |
DISTI #
DE9PK87
|
TTI | Circular MIL Spec Connector DSUB 9M SOD GF TIN Min Qty: 84 Package Multiple: 84 Container: Each |
Americas - 5796 In Stock |
|
$3.5200 / $3.6900 | Buy Now |
DISTI #
DE9PK87
|
PEI Genesis | DSUB 9M SOD GF TIN Min Qty: 1 | 6505 |
|
$4.4100 / $5.5100 | Buy Now |
DISTI #
SMC-DE9PK87
|
Sensible Micro Corporation | Conn, Db9 Plug Solder Cup RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 120 |
|
RFQ | |
DISTI #
DE9PK87
|
FDH Electronics | Connector Acc Min Qty: 1 | 4 |
|
$6.0480 / $8.3330 | Buy Now RFQ |
Part Details for DE9PK87
DE9PK87 CAD Models
DE9PK87 Part Data Attributes
|
DE9PK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE9PK87
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED, PREASSEM | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DE9PK87
This table gives cross-reference parts and alternative options found for DE9PK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE9PK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-09S-9PZ | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DE9PK87 vs PDI-09S-9PZ |
H5M09RA29JS | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DE9PK87 vs H5M09RA29JS |
PDI-09S-13H | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DE9PK87 vs PDI-09S-13H |
PDI-09SS-A | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DE9PK87 vs PDI-09SS-A |
PDF-09S-PT | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DE9PK87 vs PDF-09S-PT |
617-J-009-P-AJ-2-21 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DE9PK87 vs 617-J-009-P-AJ-2-21 |
H2M09ST29C | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | DE9PK87 vs H2M09ST29C |
PDF-09SS-K | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DE9PK87 vs PDF-09SS-K |
L17TF0910102 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DE9PK87 vs L17TF0910102 |
PDI-09S-9LRH | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DE9PK87 vs PDI-09S-9LRH |