-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount, 3528, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11080-1-ND
|
DigiKey | CAP CER 2200PF 300VAC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9542 In Stock |
|
$0.1262 / $0.6400 | Buy Now |
DISTI #
DE6E3KJ222MN3A
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ? 20%, X1 / Y2, 300 Vac, 300 Vac, Radial Leaded - Ammo Pack (Alt: DE6E3KJ222MN3A) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1455 / $0.1665 | Buy Now |
DISTI #
81-DE6E3KJ222MN3A
|
Mouser Electronics | Safety Capacitors 2200PF 300V 20% 10.0MM RoHS: Compliant | 12819 |
|
$0.1260 / $0.6100 | Buy Now |
DISTI #
V72:2272_07175328
|
Arrow Electronics | Cap Ceramic Suppression X1/Y2 0.0022uF 300VAC E 20%( 9 X 7mm) Radial Disc 7.5mm 125°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 91 |
|
$0.1285 | Buy Now |
|
Future Electronics | DE6 Series Ø 9 x 7 mm 2200 pF 300 VAC ±20 % LS=7.5mm Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks Container: Box | 700Box |
|
$0.1210 / $0.1340 | Buy Now |
|
Future Electronics | DE6 Series Ø 9 x 7 mm 2200 pF 300 VAC ±20 % LS=7.5mm Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1210 / $0.1340 | Buy Now |
DISTI #
65030632
|
Verical | Cap Ceramic Suppression X1/Y2 0.0022uF 300VAC E 20%( 9 X 7mm) Radial Disc 7.5mm 125°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2226 | Americas - 91 |
|
$0.1285 | Buy Now |
|
Bristol Electronics | 804 |
|
RFQ | ||
DISTI #
DE6E3KJ222MN3A
|
TTI | Safety Capacitors 2200PF 300V 20% 10.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Ammo Pack | Americas - 0 |
|
$0.1300 / $0.1490 | Buy Now |
DISTI #
DE6E3KJ222MN3A
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y2, 300 Vac, 300 Vac, Radial Leaded (Alt: DE6E3KJ222MN3A) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE6E3KJ222MN3A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE6E3KJ222MN3A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount, 3528, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3528 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3528 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |