Part Details for DE6E3KJ222MA3B by Murata Manufacturing Co Ltd
Overview of DE6E3KJ222MA3B by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DE6E3KJ222MA3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE6E3KJ222MA3B-ND
|
DigiKey | CAP CER 2200PF 300VAC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
400 In Stock |
|
$0.1529 / $0.6400 | Buy Now |
DISTI #
DE6E3KJ222MA3B
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ? 20%, X1 / Y2, 300 Vac, 300 Vac, Radial Leaded - Bulk (Alt: DE6E3KJ222MA3B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1185 | Buy Now |
|
Future Electronics | CAP CER 2200PF 300VAC RADIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk |
500 Bulk |
|
$0.1470 / $0.1650 | Buy Now |
DISTI #
DE6E3KJ222MA3B
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y2, 300 Vac, 300 Vac, Radial Leaded (Alt: DE6E3KJ222MA3B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE6E3KJ222MA3B
DE6E3KJ222MA3B CAD Models
DE6E3KJ222MA3B Part Data Attributes
|
DE6E3KJ222MA3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE6E3KJ222MA3B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount, 3528, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3528 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3528 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |