-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 0.00068uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE6B3KJ681KN3AE01JCT-ND
|
DigiKey | CAP CER 680PF 300V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
684 In Stock |
|
$0.1310 / $0.6600 | Buy Now |
DISTI #
DE6B3KJ681KN3AE01J
|
Avnet Americas | Capacitor Ceramic 680pF 300V B 10% Through Hole 7.5mm Crimp 125°C Ammo Pack - Tape and Reel (Alt: DE6B3KJ681KN3AE01J) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1180 | Buy Now |
DISTI #
81-DE6B3K681KN3AE01
|
Mouser Electronics | Safety Capacitors 680PF 300V 10% 7.5MM RoHS: Compliant | 700 |
|
$0.1320 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.1328 | Buy Now |
DISTI #
DE6B3KJ681KN3AE01J
|
TTI | Safety Capacitors 680PF 300V 10% 7.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Ammo Pack | Americas - 0 |
|
$0.1340 / $0.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE6B3KJ681KN3AE01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE6B3KJ681KN3AE01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 0.00068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DE6B3KJ681KN3AE01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE6B3KJ681KN3AE01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE6B3KJ681KB3BE01J | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 0.00068uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | DE6B3KJ681KN3AE01J vs DE6B3KJ681KB3BE01J |