Part Details for DE6B3KJ151KB3B by Murata Manufacturing Co Ltd
Overview of DE6B3KJ151KB3B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE6B3KJ151KB3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE6B3KJ151KB3B
|
Avnet Americas | Cap Ceramic Disc 150pF 300VAC 10% Thru-Hole Bulk - Bulk (Alt: DE6B3KJ151KB3B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for DE6B3KJ151KB3B
DE6B3KJ151KB3B CAD Models
DE6B3KJ151KB3B Part Data Attributes
|
DE6B3KJ151KB3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE6B3KJ151KB3B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount, 3228, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3228 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3228 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for DE6B3KJ151KB3B
This table gives cross-reference parts and alternative options found for DE6B3KJ151KB3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE6B3KJ151KB3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE6B3KJ151KA3B | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount, 3228, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | DE6B3KJ151KB3B vs DE6B3KJ151KA3B |