There are no models available for this part yet.
Overview of DE6B3KJ101KN3A by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DE6B3KJ101KN3A by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DE6B3KJ101KN3A
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ? 10%, X1 / Y2, 300 Vac, 300 Vac, Radial Leaded - Bulk (Alt: DE6B3KJ101KN3A) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
C1S521301492687
|
Chip1Stop | Cap Ceramic Suppression X1/Y2 100pF 300VAC B 10% (8 X 7mm) Radial 7.5mm 125C Automotive Ammo RoHS: Compliant | 30 |
|
$0.1910 / $0.2050 | Buy Now |
CAD Models for DE6B3KJ101KN3A by Murata Manufacturing Co Ltd
Part Data Attributes for DE6B3KJ101KN3A by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 3228
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Samacsys Manufacturer
|
Murata Electronics
|
Additional Feature
|
SAFETY CLASS X1/Y2
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
CERAMIC
|
Height
|
7 mm
|
Length
|
8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
RADIAL
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
300 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
3228
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
B
|
Temperature Coefficient
|
10% ppm/°C
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for DE6B3KJ101KN3A
This table gives cross-reference parts and alternative options found for DE6B3KJ101KN3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE6B3KJ101KN3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE6B3KJ101KA3B | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 3228, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | DE6B3KJ101KN3A vs DE6B3KJ101KA3B |