Part Details for DE5VE40-5101 by Shindengen Electronic Manufacturing Co Ltd
Overview of DE5VE40-5101 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE5VE40-5101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DE5VE40-5101
|
Mouser Electronics | Rectifiers General Rectifying Diode - SMD RoHS: Compliant | 0 |
|
$1.2500 / $2.8900 | Order Now |
DISTI #
60297887
|
Verical | DE5VE40-5101 Min Qty: 32 Package Multiple: 1 Date Code: 2101 | Americas - 132 |
|
$2.2479 / $2.4190 | Buy Now |
|
Quest Components | 5A, 400V, SILICON, RECTIFIER DIODE | 105 |
|
$2.1780 / $3.2670 | Buy Now |
DISTI #
DE5VE40-5101
|
TME | Diode: rectifying, SMD, 400V, 5A, E-Pack, Ufmax: 1V, Ifsm: 80A Min Qty: 1 | 0 |
|
$0.4680 / $0.7940 | RFQ |
DISTI #
C1S706200035131
|
Chip1Stop | Rectifiers Diodes Container: Tube | 132 |
|
$1.1100 / $1.6700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 132 |
|
$1.0890 / $3.2420 | Buy Now |