Part Details for DE53750 by ITT Interconnect Solutions
Overview of DE53750 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DE53750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1978-ND
|
DigiKey | INTERFACIAL SEAL FOR DB9 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
457 In Stock |
|
$4.4375 / $7.7500 | Buy Now |
DISTI #
053750-0000
|
Avnet Americas | Connector Accessories Interfacial Seal Silastic Sheet - Bulk (Alt: 053750-0000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9567 / $4.7215 | Buy Now |
DISTI #
965-DE53750
|
Mouser Electronics | Circular MIL Spec Connector DSUB DE INTERF SEAL SILASTIC RoHS: Compliant | 481 |
|
$4.1800 / $6.7500 | Buy Now |
DISTI #
ITTDE53750
|
Heilind Electronics | D-SUB INTERFACIAL SEAL, DE9 | Americas - 42 in Stock |
|
$3.1984 / $4.0240 | Buy Now |
|
Onlinecomponents.com | Interfacial Seal - 9 Positions - Shell Size DE - Silastic Sheet. RoHS: Compliant |
431 In Stock |
|
$6.2400 / $13.2200 | Buy Now |
DISTI #
73571958
|
Verical | Connector Accessories Interfacial Seal Silastic Sheet Min Qty: 5 Package Multiple: 5 Date Code: 2321 | Americas - 430 |
|
$8.4890 / $17.1860 | Buy Now |
DISTI #
27781311
|
Verical | Connector Accessories Interfacial Seal Silastic Sheet Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$6.8806 / $7.0764 | Buy Now |
DISTI #
ITTDE53750
|
Interstate Connecting Components | D-SUB INTERFACIAL SEAL, DE9 | 126 |
|
$3.1984 / $4.0240 | Buy Now |
DISTI #
DE53750
|
PEI Genesis | DSUB DE INTERF SEAL SILASTIC Min Qty: 1 | 14 |
|
$4.9500 / $5.1400 | Buy Now |
DISTI #
053750-0000
|
Avnet Abacus | Connector Accessories Interfacial Seal Silastic Sheet (Alt: 053750-0000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE53750
DE53750 CAD Models
DE53750 Part Data Attributes
|
DE53750
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE53750
ITT Interconnect Solutions
Connector Accessory, Gasket, Silicone, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | SILICONE |