There are no models available for this part yet.
Overview of DE4FBAU by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for DE4FBAU by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20X1231
|
Newark | Connector, Xlr, Receptacle, 4 Position, Black, Panel, No. Of Contacts:4Contacts, Gender:Receptacle, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Body, Product Range:De Series Rohs Compliant: Yes |Switchcraft/conxall DE4FBAU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 / $10.5600 | Buy Now | |
DISTI #
DE4FBAU-ND
|
DigiKey | CONN PLUG FMALE XLR 4POS SOLDER Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5444 | Buy Now | |
DISTI #
502-DE4FBAU
|
Mouser Electronics | XLR Connectors 4P F XLR BLK/GLD S/CUP DE RoHS: Compliant | 0 |
|
$10.3800 / $13.4000 | Order Now | |
DISTI #
70930472
|
RS | DE 4 PIN XLR FEM BL | Switchcraft DE4FBAU RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2700 / $14.6600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2800 / $12.9000 | Buy Now | ||
DISTI #
000000000004097687
|
Sager | XLR Connectors 4P F XLR BLK/GLD S/CUP DE Min Qty: 25 | 0 |
|
$9.0700 / $11.7100 | Buy Now |
CAD Models for DE4FBAU by Switchcraft Conxall
Part Data Attributes for DE4FBAU by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|