Part Details for DE2E3SA332MJ3BY02F by Murata Manufacturing Co Ltd
Overview of DE2E3SA332MJ3BY02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3SA332MJ3BY02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE2E3SA332MJ3BY02F-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1415 / $0.5500 | Buy Now |
DISTI #
DE2E3SA332MJ3BY02F
|
Avnet Americas | Cap Ceramic Disc 0.0033uF 400VAC 20% Thru-Hole Bulk - Bulk (Alt: DE2E3SA332MJ3BY02F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1661 | Buy Now |
DISTI #
81-DE2E3SA332MJ3BY2F
|
Mouser Electronics | Safety Capacitors RoHS: Compliant | 84 |
|
$0.1440 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks | 0 |
|
$0.1222 | Buy Now |
Part Details for DE2E3SA332MJ3BY02F
DE2E3SA332MJ3BY02F CAD Models
DE2E3SA332MJ3BY02F Part Data Attributes:
|
DE2E3SA332MJ3BY02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3SA332MJ3BY02F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm |