Part Details for DE2E3SA103MN7AX02F by Murata Manufacturing Co Ltd
Overview of DE2E3SA103MN7AX02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3SA103MN7AX02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE2E3SA103MN7AX02FCT-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3242 In Stock |
|
$0.1747 / $0.6400 | Buy Now |
DISTI #
DE2E3SA103MN7AX02F
|
Avnet Americas | Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: DE2E3SA103MN7AX02F) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2367 | Buy Now |
DISTI #
81-DE2E3SA103MN7AX2F
|
Mouser Electronics | Safety Capacitors 10000PF 300V 20% 7.5MM RoHS: Compliant | 316 |
|
$0.1740 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks | 0 |
|
$0.1740 | Buy Now |
DISTI #
DE2E3SA103MN7AX02F
|
TTI | Safety Capacitors 10000PF 300V 20% 7.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Ammo Pack | Americas - 0 |
|
$0.1860 / $0.2570 | Buy Now |
DISTI #
SMC-DE2E3SA103MN7AX02F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 278 |
|
RFQ | |
DISTI #
DE2E3SA103MN7AX02F
|
Avnet Abacus | Ceramic Suppression Capacitor, 0.01 uF, � 20%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded (Alt: DE2E3SA103MN7AX02F) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE2E3SA103MN7AX02F
DE2E3SA103MN7AX02F CAD Models
DE2E3SA103MN7AX02F Part Data Attributes:
|
DE2E3SA103MN7AX02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3SA103MN7AX02F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 15 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e2 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |