-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6585
|
Newark | Suppression Cap, 1000Pf, Class X1/Y2 Rohs Compliant: Yes |Murata DE2E3SA102MN2AT01F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1936 |
|
$0.0860 / $0.2810 | Buy Now |
DISTI #
490-DE2E3SA102MN2AT01FCT-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2561 In Stock |
|
$0.0542 / $0.3000 | Buy Now |
DISTI #
DE2E3SA102MN2AT01F
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: DE2E3SA102MN2AT01F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0735 | Buy Now |
DISTI #
81-DE2E3SA102MN2AT1F
|
Mouser Electronics | Safety Capacitors 1000PF 250V 20% 5.0MM RoHS: Compliant | 32 |
|
$0.0500 / $0.2900 | Buy Now |
|
Future Electronics | DE2E3SA102MN2AT01F RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0520 / $0.0599 | Buy Now |
DISTI #
DE2E3SA102MN2AT01F
|
TTI | Safety Capacitors 1000PF 250V 20% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | Americas - 0 |
|
$0.0520 / $0.0610 | Buy Now |
|
Ameya Holding Limited | 1100-Authorized Distributor |
|
RFQ | ||
DISTI #
DE2E3SA102MN2AT01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded (Alt: DE2E3SA102MN2AT01F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE2E3SA102MN2AT01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3SA102MN2AT01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |