Part Details for DE2E3KY472MA3BM02F by Murata Manufacturing Co Ltd
Overview of DE2E3KY472MA3BM02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3KY472MA3BM02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | KY Series 4700 pF 250 V ±20% LS=7.5 mm X1Y2 Specialty Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1190 / $0.1370 | Buy Now |
DISTI #
84942908
|
Verical | Cap Ceramic Suppression X1/Y2 0.0047uF 250VAC E 20%( 10 X 5mm) Radial Disc 7.5mm 125°C Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2437 | Americas - 38 |
|
$4.7817 | Buy Now |
DISTI #
DE2E3KY472MA3BM02F
|
IBS Electronics | Cap Ceramic Suppression X1/Y2 0.0047uF 250VAC E 20% (10 X 5mm) Radial 7.5mm 125C Bulk Min Qty: 115 Package Multiple: 1 | 115 |
|
$0.1102 | Buy Now |
DISTI #
SMC-DE2E3KY472MA3BM02F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5250 |
|
RFQ | |
DISTI #
DE2E3KY472MA3BM02F
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded (Alt: DE2E3KY472MA3BM02F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | CAP CER 4700PF 250VAC RADIAL | 3660 |
|
$0.0928 / $0.1392 | Buy Now |
Part Details for DE2E3KY472MA3BM02F
DE2E3KY472MA3BM02F CAD Models
DE2E3KY472MA3BM02F Part Data Attributes
|
DE2E3KY472MA3BM02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3KY472MA3BM02F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 3920, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |