Part Details for DE2E332F by American Capacitor Corporation
Overview of DE2E332F by American Capacitor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DE2E332F
DE2E332F CAD Models
DE2E332F Part Data Attributes
|
DE2E332F
American Capacitor Corporation
Buy Now
Datasheet
|
Compare Parts:
DE2E332F
American Capacitor Corporation
Film Capacitor, Polyester, 200V, 1% +Tol, 1% -Tol, 0.0033uF, 4229,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN CAPACITOR CORP | |
Package Description | , 4229 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 4.318 mm | |
Length | 10.668 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | D | |
Size Code | 4229 | |
Width | 7.366 mm |
Alternate Parts for DE2E332F
This table gives cross-reference parts and alternative options found for DE2E332F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2E332F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA31C332F | Film Capacitor, Polyester, 200V, 1% +Tol, 1% -Tol, 0.0033uF, 4229, | Electrocube Inc | DE2E332F vs FA31C332F |
DE2-332A | Film Capacitor, Polyester, 200V, 1% +Tol, 1% -Tol, 0.0033uF, 4229, | Electron Products Inc | DE2E332F vs DE2-332A |