Part Details for DE2B3KY331KB3BM02F by Murata Manufacturing Co Ltd
Overview of DE2B3KY331KB3BM02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2B3KY331KB3BM02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07174680
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y2 330pF 250VAC B 10% (7 X 5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1649 | Americas - 11 |
|
$0.0192 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for DE2B3KY331KB3BM02F
DE2B3KY331KB3BM02F CAD Models
DE2B3KY331KB3BM02F Part Data Attributes
|
DE2B3KY331KB3BM02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2B3KY331KB3BM02F
Murata Manufacturing Co Ltd
CAP CER 330PF 250VAC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e2 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2820 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 7.5 mm | |
Width | 5 mm |
Alternate Parts for DE2B3KY331KB3BM02F
This table gives cross-reference parts and alternative options found for DE2B3KY331KB3BM02F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2B3KY331KB3BM02F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE2B3KY331KB2BM01F | CAP CER 330PF 250VAC RADIAL | Murata Manufacturing Co Ltd | DE2B3KY331KB3BM02F vs DE2B3KY331KB2BM01F |
DE2B3KY331KA3BM02F | CAP CER 330PF 250VAC RADIAL | Murata Manufacturing Co Ltd | DE2B3KY331KB3BM02F vs DE2B3KY331KA3BM02F |