Part Details for DE2AL212D by Panasonic Electronic Components
Results Overview of DE2AL212D by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE2AL212D Information
DE2AL212D by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DE2AL212D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1725
|
Newark | Power Relay, Dpst-No, 8A, 12Vdc, Th Rohs Compliant: Yes |Panasonic DE2AL212D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$6.3000 / $9.7800 | Buy Now |
DISTI #
DE2A-L2-12V
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 12VDC 720Ohm Through Hole - Rail/Tube (Alt: DE2A-L2-12V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$8.5063 / $9.0828 | Buy Now |
DISTI #
DE2AL212D
|
Avnet Abacus | Electromechanical Relay DPSTNO 8A 12VDC 720Ohm Through Hole (Alt: DE2AL212D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |