Part Details for DE2706200L by Panasonic Electronic Components
Overview of DE2706200L by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2706200L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener Diode Single 6.2V 5% 120mW 2-Pin SSSMini2-F4-B T/R RoHS: Compliant |
25000 In Stock |
|
$0.0240 / $0.0360 | Buy Now |
DISTI #
51682141
|
Verical | Diode Zener Single 6.2V 5% 120mW 2-Pin SSSMini2-F4-B T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 1805 | Americas - 25000 |
|
$0.0326 / $0.0468 | Buy Now |
|
Quest Components | 8000 |
|
$0.0382 / $0.1910 | Buy Now | |
|
Master Electronics | Zener Diode Single 6.2V 5% 120mW 2-Pin SSSMini2-F4-B T/R RoHS: Compliant |
25000 In Stock |
|
$0.0240 / $0.0360 | Buy Now |
Part Details for DE2706200L
DE2706200L CAD Models
DE2706200L Part Data Attributes
|
DE2706200L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DE2706200L
Panasonic Electronic Components
Zener Diode, 6.2V V(Z), 5%, 0.12W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSSMINI2-F4-B, SC-104A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-104 | |
Package Description | SC-104A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.12 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for DE2706200L
This table gives cross-reference parts and alternative options found for DE2706200L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2706200L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DE2706800L | Panasonic Electronic Components | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.12W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSSMINI2-F4-B, SC-104A, 2 PIN | DE2706200L vs DE2706800L |