Part Details for DE24657 by ITT Interconnect Solutions
Overview of DE24657 by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for DE24657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F3708
|
Newark | Deep Straight Clamp, Size De, Steel, Product Range:-, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Steel Body, Accessory Type:Deep Straight Clamp, Connector Shell Size:De, Enclosure Material:Steel Rohs Compliant: No |Itt Cannon DE24657 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 326 |
|
$10.8100 / $13.9900 | Buy Now |
DISTI #
1003-1049-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG Min Qty: 1 Lead time: 14 Weeks Container: Bag |
721 In Stock |
|
$8.8908 / $14.6300 | Buy Now |
DISTI #
93F3708
|
Avnet Americas | Connector Accessories Deep Straight Clamp 9 POS - Bulk (Alt: 93F3708) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 312 Partner Stock |
|
$11.4400 / $13.9900 | Buy Now |
DISTI #
DE24657
|
Avnet Americas | Connector Accessories Deep Straight Clamp 9 POS - Bulk (Alt: DE24657) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
024657-0000
|
Avnet Americas | Connector Accessories Deep Straight Clamp 9 POS - Bulk (Alt: 024657-0000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5668 / $10.2942 | Buy Now |
DISTI #
965-DE24657
|
Mouser Electronics | Circular MIL Spec Connector DSUB DE DEEP STR CLAMP CAD | 1056 |
|
$9.3200 / $12.2600 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
ITTDE24657
|
Heilind Electronics | D-SUB BACKSHELL COMM | Americas - 944 in Stock |
|
$7.9031 / $9.9427 | Buy Now |
|
Onlinecomponents.com | Backshell 180° Steel |
2798 In Stock 2540 On Order |
|
$8.8200 / $10.1800 | Buy Now |
DISTI #
27781313
|
Verical | Backshell/Cable Clamp 180° E Shell Size Chromate Over Cadmium Carbon Steel RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 13594 |
|
$9.5195 / $13.2362 | Buy Now |
Part Details for DE24657
DE24657 CAD Models
DE24657 Part Data Attributes
|
DE24657
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE24657
ITT Interconnect Solutions
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-M85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | CARBON STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | DE |