Part Details for DE21XKY150JN3AM02F by Murata Manufacturing Co Ltd
Results Overview of DE21XKY150JN3AM02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE21XKY150JN3AM02F Information
DE21XKY150JN3AM02F by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DE21XKY150JN3AM02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE21XKY150JN3AM02F
|
Avnet Americas | Cap Ceramic Disc 15pF 250VAC 5% Thru-Hole Ammo Pack - Bulk (Alt: DE21XKY150JN3AM02F) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0829 / $0.0886 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks | 0 |
|
$0.0899 / $0.0978 | Buy Now |
Part Details for DE21XKY150JN3AM02F
DE21XKY150JN3AM02F CAD Models
DE21XKY150JN3AM02F Part Data Attributes
|
DE21XKY150JN3AM02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE21XKY150JN3AM02F
Murata Manufacturing Co Ltd
CAP CER 15PF 250VAC SL RADIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e2 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 3220 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for DE21XKY150JN3AM02F
This table gives cross-reference parts and alternative options found for DE21XKY150JN3AM02F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE21XKY150JN3AM02F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DE21XKY150JB2BM01F | Murata Manufacturing Co Ltd | Check for Price | CAP CER 15PF 250VAC SL RADIAL | DE21XKY150JN3AM02F vs DE21XKY150JB2BM01F |
DE21XKY150JN2AM01F | Murata Manufacturing Co Ltd | Check for Price | CAP CER 15PF 250VAC SL RADIAL | DE21XKY150JN3AM02F vs DE21XKY150JN2AM01F |
DE21XKY150JA3BM02F | Murata Manufacturing Co Ltd | Check for Price | CAP CER 15PF 250VAC SL RADIAL | DE21XKY150JN3AM02F vs DE21XKY150JA3BM02F |