Part Details for DE1E3RA472MJ4BQ01F by Murata Electronics Oy
Overview of DE1E3RA472MJ4BQ01F by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1E3RA472MJ4BQ01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.7nF 20% X1Y1 500V Plugin Safety Capacitors ROHS | 216 |
|
$0.2601 / $0.4618 | Buy Now |
Part Details for DE1E3RA472MJ4BQ01F
DE1E3RA472MJ4BQ01F CAD Models
DE1E3RA472MJ4BQ01F Part Data Attributes
|
DE1E3RA472MJ4BQ01F
Murata Electronics Oy
Buy Now
|
Compare Parts:
DE1E3RA472MJ4BQ01F
Murata Electronics Oy
|
Samacsys Manufacturer | Murata Electronics |