-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5286
|
Newark | Suppression Cap, 2200Pf, Class X1/Y1 Rohs Compliant: Yes |Murata DE1E3RA222MN4AP01F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 510 |
|
$0.1550 / $0.3740 | Buy Now |
DISTI #
490-16198-1-ND
|
DigiKey | CAP CER 2200PF 300V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4806 In Stock |
|
$0.0784 / $0.4000 | Buy Now |
DISTI #
DE1E3RA222MN4AP01F
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3RA222MN4AP01F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0987 | Buy Now |
DISTI #
81-DE1E3RA222MN4AP1F
|
Mouser Electronics | Safety Capacitors 2200PF 300V 20% 10.0MM RoHS: Compliant | 96 |
|
$0.0710 / $0.3900 | Buy Now |
DISTI #
V72:2272_18537445
|
Arrow Electronics | Cap Ceramic Suppression X1/Y1 0.0022uF 300VAC E 20%( 9 X 4mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 Container: Cut Strips | Americas - 623 |
|
$0.0731 / $0.3441 | Buy Now |
|
Future Electronics | DE1-RA Series Ø9 x 12 mm 2200 pF ±20 % 300 V LS=10 mm Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Ammo Pack | 600Ammo Pack |
|
$0.0697 / $0.0820 | Buy Now |
|
Future Electronics | DE1-RA Series Ø9 x 12 mm 2200 pF ±20 % 300 V LS=10 mm Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0697 / $0.0832 | Buy Now |
DISTI #
61187106
|
Verical | Cap Ceramic Suppression X1/Y1 0.0022uF 300VAC E 20%( 9 X 4mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2202 | Americas - 623 |
|
$0.0731 / $0.1635 | Buy Now |
DISTI #
DE1E3RA222MN4AP01F
|
TTI | Safety Capacitors 2200PF 300V 20% 10.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | Americas - 0 |
|
$0.0730 / $0.0850 | Buy Now |
DISTI #
DE1E3RA222MN4AP01F
|
TME | Capacitor: ceramic, X1,Y1, 2.2nF, 440VAC, ±20%, THT, 10mm Min Qty: 600 | 0 |
|
$0.0475 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE1E3RA222MN4AP01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3RA222MN4AP01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e2 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |