Part Details for DE1E3RA222MJ4BN01F by Murata Manufacturing Co Ltd
Overview of DE1E3RA222MJ4BN01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1E3RA222MJ4BN01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE1E3RA222MJ4BN01F-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
340 In Stock |
|
$0.0860 / $0.4000 | Buy Now |
DISTI #
DE1E3RA222MJ4BN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3RA222MJ4BN01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0626 | Buy Now |
DISTI #
81-DE1E3RA222MJ4BN1F
|
Mouser Electronics | Safety Capacitors 10.0 1.0mm 9.0 mm max Dia 4.0 mm max thick thick E (JIS) 250Vac ( r.m.s.) 2200pF M tol RoHS: Compliant | 2206 |
|
$0.0750 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.0668 | Buy Now |
DISTI #
DE1E3RA222MJ4BN01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded (Alt: DE1E3RA222MJ4BN01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE1E3RA222MJ4BN01F
DE1E3RA222MJ4BN01F CAD Models
DE1E3RA222MJ4BN01F Part Data Attributes
|
DE1E3RA222MJ4BN01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3RA222MJ4BN01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e2 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |