Part Details for DE1E3KX472MJ4BN01F by Murata Manufacturing Co Ltd
Overview of DE1E3KX472MJ4BN01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1E3KX472MJ4BN01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1E3KX472MJ4BN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3KX472MJ4BN01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2049 / $0.2395 | Buy Now |
DISTI #
81-DE1E3KX472MJ4BN1F
|
Mouser Electronics | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA472MJ4BN01F RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.1924 | Buy Now |
DISTI #
DE1E3KX472MJ4BN01F
|
TTI | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA472MJ4BN01F RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 54500 In Stock |
|
$0.2410 | Buy Now |
DISTI #
DE1E3KX472MJ4BN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3KX472MJ4BN01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2049 / $0.2395 | Buy Now |
Part Details for DE1E3KX472MJ4BN01F
DE1E3KX472MJ4BN01F CAD Models
DE1E3KX472MJ4BN01F Part Data Attributes:
|
DE1E3KX472MJ4BN01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3KX472MJ4BN01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |