Part Details for DE1E3KX102MA4BN01F by Murata Manufacturing Co Ltd
Results Overview of DE1E3KX102MA4BN01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE1E3KX102MA4BN01F Information
DE1E3KX102MA4BN01F by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DE1E3KX102MA4BN01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1E3KX102MA4BN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ? 20%, X1 / Y1, 440 V, 250 V, Radial Leaded - Bulk (Alt: DE1... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1280 | Buy Now |
|
Future Electronics | DE1 Series Ø 7 x 7 mm 1000 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk |
25727 Bulk |
|
$0.1230 / $0.1370 | Buy Now |
DISTI #
DE1E3KX102MA4BN01F
|
TTI | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA102MA4BN01F RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 21750 In Stock |
|
$0.1210 / $0.1320 | Buy Now |
DISTI #
DE1E3KX102MA4BN01F
|
TME | Capacitor: ceramic, X1,Y1, 1nF, 250VAC, ±20%, THT, 10mm Min Qty: 2 | 0 |
|
$0.0481 / $0.3450 | RFQ |
|
ComSIT USA | AVAILABLE EU | 422 |
|
RFQ | |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through H... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
DE1E3KX102MA4BN01F
|
Avnet Abacus | Ceramic Suppression Capacitor 1000 pF 20 X1 Y1 440 V 250 V Radial Leaded (Alt: DE1E3KX102MA4BN01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 134250 |
|
Buy Now | |
DISTI #
DE1E3KX102MA4BN01F
|
Avnet Asia | Ceramic Suppression Capacitor, 1000 pF, ? 20%, X1 / Y1, 440 V, 250 V, Radial Leaded (Alt: DE1E3KX102... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DE1E3KX102MA4BN01F
|
Maritex | Interference suppression capacitor, 1nF, 250V, 20%, 250 Min Qty: 1 Package Multiple: 1 | 10123 |
|
$0.0930 / $0.1800 | Buy Now |