Part Details for DE1B3RA151KN4AN01F by Murata Manufacturing Co Ltd
Results Overview of DE1B3RA151KN4AN01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE1B3RA151KN4AN01F Information
DE1B3RA151KN4AN01F by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DE1B3RA151KN4AN01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16177-1-ND
|
DigiKey | CAP CER 150PF 250V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1200 In Stock |
|
$0.1323 / $0.5800 | Buy Now |
DISTI #
DE1B3RA151KN4AN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 150 pF, ? 10%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: ... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1295 | Buy Now |
DISTI #
81-DE1B3RA151KN4AN1F
|
Mouser Electronics | Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 250Vac ( r.m.s.) 150pF K tol RoHS: Compliant | 1200 |
|
$0.1380 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.1294 / $0.1378 | Buy Now |
DISTI #
DE1B3RA151KN4AN01F
|
Avnet Abacus | Ceramic Suppression Capacitor 150 pF 10 X1 Y1 440 Vac 250 Vac Radial Leaded (Alt: DE1B3RA151KN4AN0... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE1B3RA151KN4AN01F
DE1B3RA151KN4AN01F CAD Models
DE1B3RA151KN4AN01F Part Data Attributes
|
DE1B3RA151KN4AN01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1B3RA151KN4AN01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for DE1B3RA151KN4AN01F
This table gives cross-reference parts and alternative options found for DE1B3RA151KN4AN01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE1B3RA151KN4AN01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DE1B3RA151KA4BN01F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | DE1B3RA151KN4AN01F vs DE1B3RA151KA4BN01F |
DE1B3RA151KJ4BN01F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | DE1B3RA151KN4AN01F vs DE1B3RA151KJ4BN01F |