DE1B3RA151KJ4BQ01F
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic,

Overview of DE1B3RA151KJ4BQ01F by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DE1B3RA151KJ4BQ01F by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-DE1B3RA151KJ4BQ01F-ND
DigiKey CAP CER Min Qty: 500 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.1949
$0.1949 Buy Now
DISTI # DE1B3RA151KJ4BQ01F
Avnet Americas Cap Ceramic Disc 150pF 500VAC 10% Thru-Hole Bulk - Bulk (Alt: DE1B3RA151KJ4BQ01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $0.1182
$0.1182 Buy Now
DISTI # 81-DE1B3RA151KJ4BQ1F
Mouser Electronics Safety Capacitors RoHS: Compliant 0
  • 1 $0.5600
  • 10 $0.3720
  • 100 $0.1950
  • 1,000 $0.1730
  • 2,500 $0.1690
  • 10,000 $0.1590
  • 25,000 $0.1580
  • 50,000 $0.1560
$0.1560 / $0.5600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks 0
  • 500 $0.1262
$0.1262 Buy Now

CAD Models for DE1B3RA151KJ4BQ01F by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DE1B3RA151KJ4BQ01F by Murata Manufacturing Co Ltd

DE1B3RA151KJ4BQ01F
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
10 Weeks
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
8 mm
Dielectric Material
CERAMIC
Height
8 mm
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Surface Mount
NO
Temperature Characteristics Code
B
Temperature Coefficient
10% ppm/°C
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. DE1B3RA151KJ4BQ01F
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE1B3RA151KJ4BQ01F by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE1B3RA151KJ4BQ01F by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DE1B3RA151KJ4BQ01F would you like to use for your alert(s)?
  • Please alert me when DE1B3RA151KJ4BQ01F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DE1B3RA151KJ4BQ01F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE1B3RA151KJ4BQ01F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DE1B3RA151KJ4BQ01F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE1B3RA151KJ4BQ01F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE1B3RA151KJ4BQ01F by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: