Datasheets
DE1B3KX101KN4AL01 by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, B, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for DE1B3KX101KN4AL01 by Murata Manufacturing Co Ltd

Overview of DE1B3KX101KN4AL01 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DE1B3KX101KN4AL01

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 12 17835
  • 12 $0.4500
  • 35 $0.2250
  • 224 $0.1350
  • 1,113 $0.0900
  • 3,890 $0.0675
  • 9,261 $0.0608
$0.0608 / $0.4500 Buy Now
Quest Components CAPACITOR, CERAMIC, B, 0.0001 UF, THROUGH HOLE MOUNT 14268
  • 1 $0.6000
  • 3,334 $0.0900
  • 8,890 $0.0750
$0.0750 / $0.6000 Buy Now
DISTI # DE1B3KX101KN4AL01
Avnet Abacus 100pF B 250V D8 F10.0 10% Taping (Alt: DE1B3KX101KN4AL01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for DE1B3KX101KN4AL01

DE1B3KX101KN4AL01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DE1B3KX101KN4AL01 Part Data Attributes

DE1B3KX101KN4AL01 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
DE1B3KX101KN4AL01 Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, B, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 3228
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Additional Feature RATED AC VOLTAGE: 250V
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 8 mm
Dielectric Material CERAMIC
Height 7 mm
Length 8 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Package Shape DISK PACKAGE
Package Style RADIAL
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 250 V
Size Code 3228
Surface Mount NO
Temperature Characteristics Code B
Temperature Coefficient 10% ppm/°C
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 7 mm

Alternate Parts for DE1B3KX101KN4AL01

This table gives cross-reference parts and alternative options found for DE1B3KX101KN4AL01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE1B3KX101KN4AL01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DE2B3KH101KA3B Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 3228, RADIAL LEADED, ROHS COMPLIANT Murata Manufacturing Co Ltd DE1B3KX101KN4AL01 vs DE2B3KH101KA3B
DE2B3KH101KN3A Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 3228, RADIAL LEADED, ROHS COMPLIANT Murata Manufacturing Co Ltd DE1B3KX101KN4AL01 vs DE2B3KH101KN3A

DE1B3KX101KN4AL01 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE1B3KX101KN4AL01 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE1B3KX101KN4AL01 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DE1B3KX101KN4AL01 would you like to use for your alert(s)?
  • Please alert me when DE1B3KX101KN4AL01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DE1B3KX101KN4AL01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE1B3KX101KN4AL01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DE1B3KX101KN4AL01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE1B3KX101KN4AL01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE1B3KX101KN4AL01 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: