There are no models available for this part yet.
Overview of DE1A-L2-3V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC2918BT1D-E1-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / | |
UPC2933BT1D-E1-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / | |
UPC2905BT1D-E1-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / |
Price & Stock for DE1A-L2-3V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T1056
|
Newark | General Purpose Relay, De(Ade) Series, Power, Latching Dual Coil, Spst-No, 3 Vdc, 10 A Rohs Compliant: Yes |Panasonic DE1A-L2-3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$5.3900 / $8.3600 | Buy Now |
CAD Models for DE1A-L2-3V by Panasonic Electronic Components
Part Data Attributes for DE1A-L2-3V by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
RELEASE TIME WITHOUT DIODE
|
Body Breadth
|
12.5 mm
|
Body Height
|
12 mm
|
Body Length or Diameter
|
25 mm
|
Coil Current(DC)-Max
|
0.067 A
|
Coil Operate Voltage(DC)
|
2.1 V
|
Coil Power
|
200 mW
|
Coil Release Voltage(DC)
|
2.1 V
|
Coil Resistance
|
45 Ω
|
Coil Voltage(DC)-Max
|
3 V
|
Coil Voltage-Nom
|
3 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
2500VA@440VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Power Rating R Load
|
300W@230VDC
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Resistance
|
30 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Tin Oxide
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals
|
6
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
25mm x 12.5mm x 12mm
|
Reference Standard
|
CSA; UL; VDE
|
Relay Action
|
LATCHED
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Terminal Length
|
0.003500127000254001 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for DE1A-L2-3V
This table gives cross-reference parts and alternative options found for DE1A-L2-3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE1A-L2-3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE1A-9V | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | DE1A-L2-3V vs DE1A-9V |
DE1A-3V | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | DE1A-L2-3V vs DE1A-3V |
Related Parts for DE1A-L2-3V
-
DE1A1B-L2-3VPower/Signal Relays
-
STM32F101R8T6Microcontrollers
-
DA228UFHT106Rectifier Diodes
-
DESD6V8DLP-7BTransient Suppressors
-
NTR4501NT1GPower Field-Effect Transistors
-
DE03S0515APower Supply Modules
-
DE2704300LZener Diodes
-
LP2951CSD-3.0Linear Regulator ICs
-
DDTC114TCA-7Small Signal Bipolar Transistors