Part Details for DE1910E472MACT4K-KD by Murata Manufacturing Co Ltd
Overview of DE1910E472MACT4K-KD by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1910E472MACT4K-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 1292 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 20±% | 1033 |
|
$0.3250 / $1.2500 | Buy Now |
Part Details for DE1910E472MACT4K-KD
DE1910E472MACT4K-KD CAD Models
DE1910E472MACT4K-KD Part Data Attributes
|
DE1910E472MACT4K-KD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1910E472MACT4K-KD
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, -55/+20ppm/Cel TC, 0.0047uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 19 mm | |
Dielectric Material | CERAMIC | |
Length | 8 mm | |
Manufacturer Series | DE(KDTYPE) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 4000 V | |
Series | DE (KD TYPE) | |
Temperature Coefficient | -55/+20ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm |