Part Details for DE1307E103Z1K by Murata Manufacturing Co Ltd
Overview of DE1307E103Z1K by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for DE1307E103Z1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 506 |
|
$0.2760 / $0.8625 | Buy Now |
|
Quest Components | CD103-1KVZ.25 | 350 |
|
$0.3360 / $0.7200 | Buy Now |
|
Quest Components | CD103-1KVZ.25 | 223 |
|
$0.3450 / $1.1500 | Buy Now |
Part Details for DE1307E103Z1K
DE1307E103Z1K CAD Models
DE1307E103Z1K Part Data Attributes
|
DE1307E103Z1K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1307E103Z1K
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 1000V, E, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Manufacturer Series | DE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |