Part Details for DE1209-150 by FerroCore
Overview of DE1209-150 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1209-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1209-150
|
TME | Inductor: wire, SMD, 150uH, 2.2A, 190mΩ, ±20%, 12x12x10mm, -40÷85°C Min Qty: 5 | 0 |
|
$0.2740 / $0.3840 | RFQ |