Part Details for DE1205-27 by FerroCore
Overview of DE1205-27 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1205-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1205-27
|
TME | Inductor: wire, SMD, 27uH, 2.3A, 51mΩ, ±20%, 12x12x6mm, -40÷85°C Min Qty: 5 | 1004 |
|
$0.2050 / $0.3470 | Buy Now |