Part Details for DE11XRB470KJ4BR01F by Murata Manufacturing Co Ltd
Overview of DE11XRB470KJ4BR01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE11XRB470KJ4BR01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE11XRB470KJ4BR01F-ND
|
DigiKey | CAP CER 47PF 500V SL RADIAL Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2357 | Buy Now |
DISTI #
DE11XRB470KJ4BR01F
|
Avnet Americas | Cap Ceramic 47pF SL 10% Through Hole 10mm 125°C Bulk (Alt: DE11XRB470KJ4BR01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1430 | Buy Now |
DISTI #
81-DE11XRB470KJ4BR01
|
Mouser Electronics | Safety Capacitors RoHS: Compliant | 0 |
|
$0.1700 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.1526 | Buy Now |
DISTI #
C1S517900179371
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 500 |
|
$0.0515 | Buy Now |
Part Details for DE11XRB470KJ4BR01F
DE11XRB470KJ4BR01F CAD Models
DE11XRB470KJ4BR01F Part Data Attributes
|
DE11XRB470KJ4BR01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE11XRB470KJ4BR01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for DE11XRB470KJ4BR01F
This table gives cross-reference parts and alternative options found for DE11XRB470KJ4BR01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE11XRB470KJ4BR01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE11XRA470KA4BQ01F | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | DE11XRB470KJ4BR01F vs DE11XRA470KA4BQ01F |
DE11XRB470KA4BR01F | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | DE11XRB470KJ4BR01F vs DE11XRB470KA4BR01F |