Part Details for DE11XKX100JA4BC05F by Murata Manufacturing Co Ltd
Overview of DE11XKX100JA4BC05F by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE11XKX100JA4BC05F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9340-ND
|
DigiKey | CAP CER 10PF 250V SL RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2005 / $0.7100 | Buy Now |
DISTI #
DE11XKX100JA4BC05F
|
Avnet Americas | Cap Ceramic Disc 10pF 250VAC 5% Thru-Hole Bulk - Bulk (Alt: DE11XKX100JA4BC05F) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2048 / $0.2394 | Buy Now |
DISTI #
81-DE11XKX100JA4BC5F
|
Mouser Electronics | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA100KA4BN01F RoHS: Compliant | 0 |
|
$0.1970 / $0.6900 | Order Now |
DISTI #
V99:2348_07174034
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y1 10pF 250VAC SL 5% (9 X 8mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1634 | Americas - 4 |
|
$0.0210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.1923 | Buy Now |
DISTI #
DE11XKX100JA4BC05F
|
Avnet Americas | Cap Ceramic Disc 10pF 250VAC 5% Thru-Hole Bulk - Bulk (Alt: DE11XKX100JA4BC05F) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2048 / $0.2394 | Buy Now |
Part Details for DE11XKX100JA4BC05F
DE11XKX100JA4BC05F CAD Models
DE11XKX100JA4BC05F Part Data Attributes:
|
DE11XKX100JA4BC05F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE11XKX100JA4BC05F
Murata Manufacturing Co Ltd
CAP CER 10PF 250V SL RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Terminal Pitch | 10 mm |