There are no models available for this part yet.
Overview of DE115398 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DE115398 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH1204
|
Newark | De115398 Rohs Compliant: Yes |Itt Cannon DE115398 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.2900 | Buy Now | |
DISTI #
92AJ8091
|
Newark | De115398 |Itt Cannon DE115398 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.7200 | Buy Now | |
DISTI #
1003-DE115398-ND
|
DigiKey | DSUB POLARIZE PLATE DE Min Qty: 1 Lead time: 34 Weeks Container: Bag |
1794 In Stock |
|
$2.8770 / $5.3300 | Buy Now | |
DISTI #
965-DE115398
|
Mouser Electronics | Circular MIL Spec Connector DSUB DE POLARIZE PLATE PLASTIC RoHS: Compliant | 0 |
|
$2.5900 / $2.6300 | Order Now | |
DISTI #
ITTDE115398
|
Heilind Electronics | DE115398 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | D-Subminiature Connector RoHS: Compliant |
1841 Partner Stock |
|
$2.6700 / $5.8500 | Buy Now | ||
DISTI #
61914109
|
Verical | D-Subminiature Connector RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 855 |
|
$2.2900 / $2.4100 | Buy Now | |
DISTI #
DE115398-ITT
|
TME | DE115398 Min Qty: 18 | 855 |
|
$2.0389 / $2.3987 | Buy Now | |
DISTI #
ITTDE115398
|
Interstate Connecting Components | DE115398 | 0 |
|
Buy Now | ||
DISTI #
C1S138500672585
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant pbFree: No | 855 |
|
$2.5800 / $2.9100 | Buy Now |