-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSUB DE QUICK/DIS ROUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6600
|
Newark | D Sub |Itt Cannon DE115339 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $4.4500 | Buy Now |
DISTI #
965-DE115339
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB DE QUICK DIS ROUND BLK | 16 |
|
$3.7100 / $5.6700 | Buy Now |
DISTI #
ITTDE115339
|
Heilind Electronics | DE115339 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Endbell Black Thermoplastic RoHS: Compliant |
495 In Stock |
|
$2.9100 / $5.2200 | Buy Now |
DISTI #
ITTDE115339
|
Interstate Connecting Components | DE115339 | 0 |
|
Buy Now | |
DISTI #
115339-0000
|
Avnet Abacus | Connector Accessories Endbell Black Thermoplastic (Alt: 115339-0000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 38 Weeks, 0 Days | Abacus - 600 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Endbell Black Thermoplastic RoHS: Compliant |
495 In Stock |
|
$2.9100 / $5.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE115339
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE115339
ITT Interconnect Solutions
DSUB DE QUICK/DIS ROUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Associated Backshell Mil-Specs | MIL-C-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | THERMOPLASTIC | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | DE |