Part Details for DE11-122D3FN-N20N by Eaton Corporation
Overview of DE11-122D3FN-N20N by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE11-122D3FN-N20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8728
|
Newark | Speed Starter, 1 & 3-Ph, 2.3A, 370W, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac, No. Of Phases:Single Phase, Three Phase, Power Rating:370W, Current Rating:2.3A, Product Range:Powerxl De1 Series, Svhc:No Svhc ( Rohs Compliant: Yes |Eaton Moeller DE11-122D3FN-N20N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.5400 / $212.8200 | Buy Now |
DISTI #
DE11-122D3FN-N20N
|
TME | Inverter, Max motor power: 0.37kW, Usup: 200÷240VAC, 0÷300Hz, IN: 4 Min Qty: 1 | 0 |
|
$167.1500 | RFQ |