Part Details for DE09-SF-M1 by Adam Technologies Inc
Overview of DE09-SF-M1 by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DE09-SF-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DE09-SF-M1-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
400 In Stock |
|
$1.0750 / $1.9700 | Buy Now |
DISTI #
737-DE09-SF-M1
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB RCPT 9POS IDC RoHS: Compliant | 982 |
|
$1.0700 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.2300 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector D-Sub Receptacle 9Pos IDC - Tray RoHS: Compliant |
500 In Stock |
|
$1.0300 / $1.3900 | Buy Now |
DISTI #
69272122
|
Verical | Conn D-Sub SKT 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2328 | Americas - 500 |
|
$1.4820 / $1.8070 | Buy Now |
DISTI #
31341791
|
Verical | Conn D-Sub SKT 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 147 |
|
$1.4249 | Buy Now |
DISTI #
71316155
|
Verical | Conn D-Sub SKT 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 100 |
|
$2.8857 / $8.7127 | Buy Now |
|
Powell Electronics | CONN D-SUB RCPT 9POS IDC Min Qty: 1000 | 396 |
|
$1.1237 / $1.4333 | Buy Now |
|
Master Electronics | Connector D-Sub Receptacle 9Pos IDC - Tray RoHS: Compliant |
500 In Stock |
|
$1.0300 / $1.3900 | Buy Now |
Part Details for DE09-SF-M1
DE09-SF-M1 CAD Models
DE09-SF-M1 Part Data Attributes
|
DE09-SF-M1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DE09-SF-M1
Adam Technologies Inc
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .125-.137,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.492 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |